1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402AFY-1001GLF

DigiKey Part Number
118-CRT0402AFY-1001GLFTR-ND - Tape & Reel (TR)
118-CRT0402AFY-1001GLFCT-ND - Cut Tape (CT)
118-CRT0402AFY-1001GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402AFY-1001GLF
Description
RES THIN FILM 0402 1K 1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,698
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
25₱2.16760₱54.19
50₱2.04860₱102.43
100₱1.93540₱193.54
250₱1.79840₱449.60
500₱1.69836₱849.18
1,000₱1.60845₱1,608.45
5,000₱1.42741₱7,137.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.36227₱13,622.70
20,000₱1.30418₱26,083.60
30,000₱1.27330₱38,199.00
50,000₱1.23751₱61,875.50
70,000₱1.21571₱85,099.70
100,000₱1.19407₱119,407.00
Manufacturers Standard Package