3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603ABY-3001ELF

DigiKey Part Number
118-CRT0603ABY-3001ELFTR-ND - Tape & Reel (TR)
118-CRT0603ABY-3001ELFCT-ND - Cut Tape (CT)
118-CRT0603ABY-3001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603ABY-3001ELF
Description
RES THIN FILM 0603 3K 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,891
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.44400₱74.44
25₱6.93160₱173.29
50₱6.53860₱326.93
100₱6.18130₱618.13
250₱5.73824₱1,434.56
500₱5.43454₱2,717.27
1,000₱5.15822₱5,158.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.61775₱23,088.75
10,000₱4.42588₱44,258.80
15,000₱4.32412₱64,861.80
25,000₱4.20623₱105,155.75
35,000₱4.13457₱144,709.95
50,000₱4.06344₱203,172.00
Manufacturers Standard Package