
CRT0603ABY-3001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ABY-3001ELFTR-ND - Tape & Reel (TR) 118-CRT0603ABY-3001ELFCT-ND - Cut Tape (CT) 118-CRT0603ABY-3001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ABY-3001ELF |
Description | RES THIN FILM 0603 3K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.44400 | ₱74.44 |
| 25 | ₱6.93160 | ₱173.29 |
| 50 | ₱6.53860 | ₱326.93 |
| 100 | ₱6.18130 | ₱618.13 |
| 250 | ₱5.73824 | ₱1,434.56 |
| 500 | ₱5.43454 | ₱2,717.27 |
| 1,000 | ₱5.15822 | ₱5,158.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.61775 | ₱23,088.75 |
| 10,000 | ₱4.42588 | ₱44,258.80 |
| 15,000 | ₱4.32412 | ₱64,861.80 |
| 25,000 | ₱4.20623 | ₱105,155.75 |
| 35,000 | ₱4.13457 | ₱144,709.95 |
| 50,000 | ₱4.06344 | ₱203,172.00 |

