
CRT0603ADY-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ADY-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0603ADY-1002ELFCT-ND - Cut Tape (CT) 118-CRT0603ADY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ADY-1002ELF |
Description | RES THIN FILM 0603 10K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 25 | ₱2.31040 | ₱57.76 |
| 50 | ₱2.19140 | ₱109.57 |
| 100 | ₱2.06640 | ₱206.64 |
| 250 | ₱1.91752 | ₱479.38 |
| 500 | ₱1.81270 | ₱906.35 |
| 1,000 | ₱1.71623 | ₱1,716.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.52388 | ₱7,619.40 |
| 10,000 | ₱1.45463 | ₱14,546.30 |
| 15,000 | ₱1.41765 | ₱21,264.75 |
| 25,000 | ₱1.37460 | ₱34,365.00 |
| 35,000 | ₱1.34833 | ₱47,191.55 |
| 50,000 | ₱1.32219 | ₱66,109.50 |

