1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603AFY-1001ELF

DigiKey Part Number
118-CRT0603AFY-1001ELFTR-ND - Tape & Reel (TR)
118-CRT0603AFY-1001ELFCT-ND - Cut Tape (CT)
118-CRT0603AFY-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603AFY-1001ELF
Description
RES THIN FILM 0603 1K 1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,306
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
25₱2.14400₱53.60
50₱2.02480₱101.24
100₱1.91160₱191.16
250₱1.77220₱443.05
500₱1.67574₱837.87
1,000₱1.58641₱1,586.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.40812₱7,040.60
10,000₱1.34375₱13,437.50
15,000₱1.30939₱19,640.85
25,000₱1.26934₱31,733.50
35,000₱1.24488₱43,570.80
50,000₱1.22055₱61,027.50
Manufacturers Standard Package