
CRT0603AFY-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603AFY-1001ELFTR-ND - Tape & Reel (TR) 118-CRT0603AFY-1001ELFCT-ND - Cut Tape (CT) 118-CRT0603AFY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603AFY-1001ELF |
Description | RES THIN FILM 0603 1K 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱2.02480 | ₱101.24 |
| 100 | ₱1.91160 | ₱191.16 |
| 250 | ₱1.77220 | ₱443.05 |
| 500 | ₱1.67574 | ₱837.87 |
| 1,000 | ₱1.58641 | ₱1,586.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.40812 | ₱7,040.60 |
| 10,000 | ₱1.34375 | ₱13,437.50 |
| 15,000 | ₱1.30939 | ₱19,640.85 |
| 25,000 | ₱1.26934 | ₱31,733.50 |
| 35,000 | ₱1.24488 | ₱43,570.80 |
| 50,000 | ₱1.22055 | ₱61,027.50 |

