
CRT0805-BY-2612ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-2612ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-2612ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-2612ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-2612ELF |
Description | RES SMD 26.1KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-2612ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.99400 | ₱139.94 |
| 25 | ₱11.83840 | ₱295.96 |
| 50 | ₱10.48080 | ₱524.04 |
| 100 | ₱9.33150 | ₱933.15 |
| 250 | ₱8.06784 | ₱2,016.96 |
| 500 | ₱7.27820 | ₱3,639.10 |
| 1,000 | ₱6.60588 | ₱6,605.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.40857 | ₱27,042.85 |
| 10,000 | ₱5.01721 | ₱50,172.10 |
| 15,000 | ₱4.81621 | ₱72,243.15 |
| 25,000 | ₱4.58878 | ₱114,719.50 |
| 35,000 | ₱4.45325 | ₱155,863.75 |
| 50,000 | ₱4.32090 | ₱216,045.00 |
| 60,000 | ₱4.25743 | ₱255,445.80 |
| 120,000 | ₱4.09406 | ₱491,287.20 |

