
CRT0805-BY-47R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-47R0ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-47R0ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-47R0ELF |
Description | RES SMD 47 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-47R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱13.45800 | ₱134.58 |
| 25 | ₱11.07640 | ₱276.91 |
| 50 | ₱9.70660 | ₱485.33 |
| 100 | ₱8.62280 | ₱862.28 |
| 250 | ₱7.52952 | ₱1,882.38 |
| 500 | ₱6.89828 | ₱3,449.14 |
| 1,000 | ₱6.39746 | ₱6,397.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.59496 | ₱27,974.80 |
| 10,000 | ₱5.36081 | ₱53,608.10 |
| 15,000 | ₱5.24663 | ₱78,699.45 |
| 25,000 | ₱5.12285 | ₱128,071.25 |
| 35,000 | ₱5.05197 | ₱176,818.95 |
| 50,000 | ₱4.98493 | ₱249,246.50 |

