
CRT0805-DZ-4992ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DZ-4992ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-4992ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-4992ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-4992ELF |
Description | RES SMD 49.9KOHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-4992ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.12100 | ₱51.21 |
| 25 | ₱4.31160 | ₱107.79 |
| 50 | ₱3.78740 | ₱189.37 |
| 100 | ₱3.34080 | ₱334.08 |
| 250 | ₱2.85600 | ₱714.00 |
| 500 | ₱2.55112 | ₱1,275.56 |
| 1,000 | ₱2.29208 | ₱2,292.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.83045 | ₱9,152.25 |
| 10,000 | ₱1.67943 | ₱16,794.30 |
| 15,000 | ₱1.60190 | ₱24,028.50 |
| 25,000 | ₱1.51412 | ₱37,853.00 |
| 35,000 | ₱1.46183 | ₱51,164.05 |
| 50,000 | ₱1.41073 | ₱70,536.50 |

