
CRT0805ABY-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ABY-10R0ELFTR-ND - Tape & Reel (TR) 118-CRT0805ABY-10R0ELFCT-ND - Cut Tape (CT) 118-CRT0805ABY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ABY-10R0ELF |
Description | RES THIN FILM 0805 10 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.81300 | ₱88.13 |
| 25 | ₱8.19400 | ₱204.85 |
| 50 | ₱7.72960 | ₱386.48 |
| 100 | ₱7.30080 | ₱730.08 |
| 250 | ₱6.78392 | ₱1,695.98 |
| 500 | ₱6.42782 | ₱3,213.91 |
| 1,000 | ₱6.10328 | ₱6,103.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.47145 | ₱27,357.25 |
| 10,000 | ₱5.24761 | ₱52,476.10 |
| 15,000 | ₱5.12896 | ₱76,934.40 |
| 25,000 | ₱4.99160 | ₱124,790.00 |
| 35,000 | ₱4.90809 | ₱171,783.15 |
| 50,000 | ₱4.82530 | ₱241,265.00 |

