220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805ADY-2203ELF

DigiKey Part Number
118-CRT0805ADY-2203ELFTR-ND - Tape & Reel (TR)
118-CRT0805ADY-2203ELFCT-ND - Cut Tape (CT)
118-CRT0805ADY-2203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805ADY-2203ELF
Description
RES THIN FILM 0805 220K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.59640₱64.91
50₱2.46540₱123.27
100₱2.32250₱232.25
250₱2.15572₱538.93
500₱2.03900₱1,019.50
1,000₱1.93061₱1,930.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.71587₱8,579.35
10,000₱1.63852₱16,385.20
15,000₱1.59729₱23,959.35
25,000₱1.54932₱38,733.00
35,000₱1.52006₱53,202.10
50,000₱1.49094₱74,547.00
Manufacturers Standard Package