
CRT0805ADY-2203ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ADY-2203ELFTR-ND - Tape & Reel (TR) 118-CRT0805ADY-2203ELFCT-ND - Cut Tape (CT) 118-CRT0805ADY-2203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ADY-2203ELF |
Description | RES THIN FILM 0805 220K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.59640 | ₱64.91 |
| 50 | ₱2.46540 | ₱123.27 |
| 100 | ₱2.32250 | ₱232.25 |
| 250 | ₱2.15572 | ₱538.93 |
| 500 | ₱2.03900 | ₱1,019.50 |
| 1,000 | ₱1.93061 | ₱1,930.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.71587 | ₱8,579.35 |
| 10,000 | ₱1.63852 | ₱16,385.20 |
| 15,000 | ₱1.59729 | ₱23,959.35 |
| 25,000 | ₱1.54932 | ₱38,733.00 |
| 35,000 | ₱1.52006 | ₱53,202.10 |
| 50,000 | ₱1.49094 | ₱74,547.00 |

