1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805AFY-1001ELF

DigiKey Part Number
118-CRT0805AFY-1001ELFTR-ND - Tape & Reel (TR)
118-CRT0805AFY-1001ELFCT-ND - Cut Tape (CT)
118-CRT0805AFY-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805AFY-1001ELF
Description
RES THIN FILM 0805 1K 1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,720
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
25₱2.38200₱59.55
50₱2.26300₱113.15
100₱2.13190₱213.19
250₱1.97708₱494.27
500₱1.86988₱934.94
1,000₱1.76983₱1,769.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.57200₱7,860.00
10,000₱1.50072₱15,007.20
15,000₱1.46263₱21,939.45
25,000₱1.41839₱35,459.75
35,000₱1.39134₱48,696.90
50,000₱1.36445₱68,222.50
Manufacturers Standard Package