100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-DW-1000ELF

DigiKey Part Number
118-CRT1206-DW-1000ELFTR-ND - Tape & Reel (TR)
118-CRT1206-DW-1000ELFCT-ND - Cut Tape (CT)
118-CRT1206-DW-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-DW-1000ELF
Description
RES SMD 100 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-DW-1000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱28.88200₱288.82
25₱24.60600₱615.15
50₱21.92640₱1,096.32
100₱19.64550₱1,964.55
250₱17.14800₱4,287.00
500₱15.58304₱7,791.52
1,000₱14.25210₱14,252.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱11.88344₱59,417.20
10,000₱11.10929₱111,092.90
15,000₱10.71181₱160,677.15
25,000₱10.26218₱256,554.50
35,000₱9.99428₱349,799.80
50,000₱9.82575₱491,287.50
Manufacturers Standard Package