
CRT1206ADY-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206ADY-1002ELFTR-ND - Tape & Reel (TR) 118-CRT1206ADY-1002ELFCT-ND - Cut Tape (CT) 118-CRT1206ADY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ADY-1002ELF |
Description | RES THIN FILM 1206 10K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱3.45400 | ₱86.35 |
| 50 | ₱3.26340 | ₱163.17 |
| 100 | ₱3.08470 | ₱308.47 |
| 250 | ₱2.86316 | ₱715.79 |
| 500 | ₱2.70834 | ₱1,354.17 |
| 1,000 | ₱2.56661 | ₱2,566.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.28565 | ₱11,428.25 |
| 10,000 | ₱2.18495 | ₱21,849.50 |
| 15,000 | ₱2.13129 | ₱31,969.35 |
| 25,000 | ₱2.06901 | ₱51,725.25 |
| 35,000 | ₱2.03101 | ₱71,085.35 |
| 50,000 | ₱1.99327 | ₱99,663.50 |

