220 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206ADY-2203ELF

DigiKey Part Number
118-CRT1206ADY-2203ELFTR-ND - Tape & Reel (TR)
118-CRT1206ADY-2203ELFCT-ND - Cut Tape (CT)
118-CRT1206ADY-2203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206ADY-2203ELF
Description
RES THIN FILM 1206 220K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.75200₱37.52
25₱3.45400₱86.35
50₱3.26340₱163.17
100₱3.08470₱308.47
250₱2.86316₱715.79
500₱2.70834₱1,354.17
1,000₱2.56661₱2,566.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.28565₱11,428.25
10,000₱2.18495₱21,849.50
15,000₱2.13129₱31,969.35
25,000₱2.06901₱51,725.25
35,000₱2.03101₱71,085.35
50,000₱1.99327₱99,663.50
Manufacturers Standard Package