
CRT1206AFY-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206AFY-1001ELFTR-ND - Tape & Reel (TR) 118-CRT1206AFY-1001ELFCT-ND - Cut Tape (CT) 118-CRT1206AFY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206AFY-1001ELF |
Description | RES THIN FILM 1206 1K 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱3.19200 | ₱79.80 |
| 50 | ₱3.01320 | ₱150.66 |
| 100 | ₱2.84650 | ₱284.65 |
| 250 | ₱2.64164 | ₱660.41 |
| 500 | ₱2.49752 | ₱1,248.76 |
| 1,000 | ₱2.36652 | ₱2,366.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.10605 | ₱10,530.25 |
| 10,000 | ₱2.01267 | ₱20,126.70 |
| 15,000 | ₱1.96289 | ₱29,443.35 |
| 25,000 | ₱1.90508 | ₱47,627.00 |
| 35,000 | ₱1.86982 | ₱65,443.70 |
| 50,000 | ₱1.83475 | ₱91,737.50 |

