1 µH Shielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-1R0K

DigiKey Part Number
118-CV201210-1R0KTR-ND - Tape & Reel (TR)
118-CV201210-1R0KCT-ND - Cut Tape (CT)
118-CV201210-1R0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV201210-1R0K
Description
FIXED IND 1UH 50MA 400 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-1R0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,987
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.21600₱32.16
100₱2.64400₱264.40
1,000₱2.17417₱2,174.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.01011₱8,040.44
8,000₱1.89525₱15,162.00
12,000₱1.83111₱21,973.32
20,000₱1.75351₱35,070.20
28,000₱1.70419₱47,717.32
40,000₱1.65348₱66,139.20
Manufacturers Standard Package