
CV201210-1R0K | |
|---|---|
DigiKey Part Number | 118-CV201210-1R0KTR-ND - Tape & Reel (TR) 118-CV201210-1R0KCT-ND - Cut Tape (CT) 118-CV201210-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-1R0K |
Description | FIXED IND 1UH 50MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-1R0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.33500 | ₱33.35 |
| 100 | ₱2.75120 | ₱275.12 |
| 1,000 | ₱2.26171 | ₱2,261.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.01011 | ₱8,040.44 |
| 8,000 | ₱1.89525 | ₱15,162.00 |
| 12,000 | ₱1.83111 | ₱21,973.32 |
| 20,000 | ₱1.75351 | ₱35,070.20 |
| 28,000 | ₱1.70419 | ₱47,717.32 |
| 40,000 | ₱1.65348 | ₱66,139.20 |

