
CV201210-3R3K | |
|---|---|
DigiKey Part Number | 118-CV201210-3R3KTR-ND - Tape & Reel (TR) 118-CV201210-3R3KCT-ND - Cut Tape (CT) 118-CV201210-3R3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-3R3K |
Description | FIXED IND 3.3UH 30MA 800 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 30 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-3R3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.21600 | ₱32.16 |
| 100 | ₱2.64400 | ₱264.40 |
| 1,000 | ₱2.17417 | ₱2,174.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.93285 | ₱7,731.40 |
| 8,000 | ₱1.82231 | ₱14,578.48 |
| 12,000 | ₱1.76070 | ₱21,128.40 |
| 20,000 | ₱1.68604 | ₱33,720.80 |
| 28,000 | ₱1.63865 | ₱45,882.20 |
| 40,000 | ₱1.58988 | ₱63,595.20 |
| 100,000 | ₱1.47130 | ₱147,130.00 |
| 200,000 | ₱1.38767 | ₱277,534.00 |
| 400,000 | ₱1.35476 | ₱541,904.00 |

