
CV201210-4R7K | |
|---|---|
DigiKey Part Number | CV201210-4R7KTR-ND - Tape & Reel (TR) CV201210-4R7KCT-ND - Cut Tape (CT) CV201210-4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-4R7K |
Description | FIXED IND 4.7UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.21600 | ₱32.16 |
| 100 | ₱2.64400 | ₱264.40 |
| 1,000 | ₱2.17417 | ₱2,174.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.05001 | ₱4,100.02 |
| 4,000 | ₱1.93285 | ₱7,731.40 |
| 6,000 | ₱1.86739 | ₱11,204.34 |
| 10,000 | ₱1.78817 | ₱17,881.70 |
| 14,000 | ₱1.73784 | ₱24,329.76 |
| 20,000 | ₱1.68604 | ₱33,720.80 |
| 50,000 | ₱1.56014 | ₱78,007.00 |
| 100,000 | ₱1.47130 | ₱147,130.00 |
| 200,000 | ₱1.38767 | ₱277,534.00 |

