
CW100505-68NJ | |
|---|---|
DigiKey Part Number | CW100505-68NJTR-ND - Tape & Reel (TR) CW100505-68NJCT-ND - Cut Tape (CT) CW100505-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-68NJ |
Description | FIXED IND 68NH 180MA 1.12 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.12Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-68NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm | |
Q @ Freq | 22 @ 200MHz | |
Frequency - Self Resonant | 1.62GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.32700 | ₱123.27 |
| 100 | ₱10.11750 | ₱1,011.75 |
| 1,000 | ₱8.32033 | ₱8,320.33 |
| 5,000 | ₱7.25843 | ₱36,292.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.84474 | ₱68,447.40 |
| 20,000 | ₱6.45510 | ₱129,102.00 |
| 30,000 | ₱6.23782 | ₱187,134.60 |
| 50,000 | ₱5.97477 | ₱298,738.50 |
| 70,000 | ₱5.80778 | ₱406,544.60 |
| 100,000 | ₱5.76146 | ₱576,146.00 |

