


CW105550A-11NJ | |
|---|---|
DigiKey Part Number | CW105550A-11NJTR-ND - Tape & Reel (TR) CW105550A-11NJCT-ND - Cut Tape (CT) CW105550A-11NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-11NJ |
Description | FIXED IND 11NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-11NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 3.68GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.73100 | ₱117.31 |
| 100 | ₱9.62330 | ₱962.33 |
| 1,000 | ₱7.91300 | ₱7,913.00 |
| 5,000 | ₱6.90292 | ₱34,514.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.50941 | ₱65,094.10 |
| 20,000 | ₱6.13883 | ₱122,776.60 |
| 30,000 | ₱5.93215 | ₱177,964.50 |
| 50,000 | ₱5.68195 | ₱284,097.50 |
| 70,000 | ₱5.52310 | ₱386,617.00 |
| 100,000 | ₱5.44883 | ₱544,883.00 |

