
CW160808-47NJ | |
|---|---|
DigiKey Part Number | CW160808-47NJTR-ND - Tape & Reel (TR) CW160808-47NJCT-ND - Cut Tape (CT) CW160808-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-47NJ |
Description | FIXED IND 47NH 600MA 280 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 280mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-47NJ Models |
Category | DC Resistance (DCR) 280mOhm |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.50600 | ₱125.06 |
| 100 | ₱10.29620 | ₱1,029.62 |
| 1,000 | ₱8.46503 | ₱8,465.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.71173 | ₱23,135.19 |
| 6,000 | ₱7.27185 | ₱43,631.10 |
| 9,000 | ₱7.02644 | ₱63,237.96 |
| 15,000 | ₱6.72927 | ₱100,939.05 |
| 21,000 | ₱6.54063 | ₱137,353.23 |
| 30,000 | ₱6.34658 | ₱190,397.40 |


