
CW161009A-30NJ | |
|---|---|
DigiKey Part Number | CW161009A-30NJTR-ND - Tape & Reel (TR) CW161009A-30NJCT-ND - Cut Tape (CT) CW161009A-30NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-30NJ |
Description | FIXED IND 30NH 600MA 144 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Inductor 600 mA 144mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-30NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | 37 @ 250MHz | |
Frequency - Self Resonant | 2.25GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.45600 | ₱84.56 |
| 100 | ₱6.97330 | ₱697.33 |
| 1,000 | ₱5.73645 | ₱5,736.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.17708 | ₱15,531.24 |
| 6,000 | ₱4.79308 | ₱28,758.48 |
| 9,000 | ₱4.58125 | ₱41,231.25 |
| 15,000 | ₱4.32694 | ₱64,904.10 |
| 21,000 | ₱4.16671 | ₱87,500.91 |
| 30,000 | ₱4.00297 | ₱120,089.10 |
| 75,000 | ₱3.81120 | ₱285,840.00 |

