
CW201212-56NJ | |
|---|---|
DigiKey Part Number | 118-CW201212-56NJTR-ND - Tape & Reel (TR) 118-CW201212-56NJCT-ND - Cut Tape (CT) 118-CW201212-56NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-56NJ |
Description | FIXED IND 56NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-56NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.80300 | ₱128.03 |
| 100 | ₱10.51650 | ₱1,051.65 |
| 1,000 | ₱8.64845 | ₱8,648.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.15448 | ₱16,308.96 |
| 4,000 | ₱7.68895 | ₱30,755.80 |
| 6,000 | ₱7.42926 | ₱44,575.56 |
| 10,000 | ₱7.11486 | ₱71,148.60 |
| 14,000 | ₱6.91524 | ₱96,813.36 |
| 20,000 | ₱6.70989 | ₱134,197.80 |

