820 nH Unshielded Drum Core, Wirewound Inductor 360 mA 2.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-R82J

DigiKey Part Number
CW252016-R82JTR-ND - Tape & Reel (TR)
CW252016-R82JCT-ND - Cut Tape (CT)
CW252016-R82JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW252016-R82J
Description
FIXED IND 820NH 360MA 2.3 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 360 mA 2.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-R82J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱11.67200₱116.72
100₱9.60540₱960.54
1,000₱7.89812₱7,898.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.62434₱13,248.68
4,000₱6.24620₱24,984.80
6,000₱6.03519₱36,211.14
10,000₱5.77969₱57,796.90
14,000₱5.61744₱78,644.16
20,000₱5.45058₱109,011.60
50,000₱5.04480₱252,240.00
100,000₱4.98731₱498,731.00
Manufacturers Standard Package