DV130K4032R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1,395
Unit Price: ₱0.41000
Datasheet
205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV130K4032R2

DigiKey Part Number
118-DV130K4032R2TR-ND - Tape & Reel (TR)
118-DV130K4032R2CT-ND - Cut Tape (CT)
118-DV130K4032R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV130K4032R2
Description
VARISTOR 205V 1.2KA 4032
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
15J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
170 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
184.5 V
Package / Case
4032 (1080 Metric)
Varistor Voltage (Typ)
205 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DV130K4032R2Bourns Inc.1,395118-DV130K4032R2CT-ND₱0.41000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,395 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱34.16292₱204,977.52

Other Suppliers on DigiKey

1,395In Stock
Ships from WEC