


ENS1J-B28-L00100L | |
|---|---|
DigiKey Part Number | 118-ENS1J-B28-L00100L-ND |
Manufacturer | |
Manufacturer Product Number | ENS1J-B28-L00100L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,355.49000 | ₱4,355.49 |
| 5 | ₱3,737.95400 | ₱18,689.77 |
| 10 | ₱3,498.56300 | ₱34,985.63 |
| 42 | ₱3,047.45714 | ₱127,993.20 |
| 84 | ₱2,849.15560 | ₱239,329.07 |
| 126 | ₱2,738.57690 | ₱345,060.69 |

