
GDT230E-60-T1-BX | |
|---|---|
DigiKey Part Number | 118-GDT230E-60-T1-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT230E-60-T1-BX |
Description | GDT 30MM 600V 160KA T1 TERMINAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 100000A (100kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 100000A (100kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ₱2,084.58869 | ₱333,534.19 |

