
GDT230E-80-T1-BX | |
|---|---|
cms-digikey-product-number | 118-GDT230E-80-T1-BX-ND |
cms-manufacturer | |
cms-manufacturer-product-number | GDT230E-80-T1-BX |
cms-description | GDT 30MM 800V 160KA T1 TERMINAL |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Gas Discharge Tube 800 V 100000A (100kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 100000A (100kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 160 | ₱2,084.58869 | ₱333,534.19 |

