
HCT80910EAL-E | |
|---|---|
DigiKey Part Number | 118-HCT80910EAL-ETR-ND - Tape & Reel (TR) 118-HCT80910EAL-ECT-ND - Cut Tape (CT) 118-HCT80910EAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT80910EAL-E |
Description | TRANSF ISOLATION 9:10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160µH General Purpose Pulse Transformer 9:10 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 160µH | |
ET (Volt-Time) | 14VµS | |
Turns Ratio - Primary:Secondary | 9:10 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.417" W (14.20mm x 10.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱288.22000 | ₱288.22 |
| 10 | ₱260.17400 | ₱2,601.74 |
| 25 | ₱249.68120 | ₱6,242.03 |
| 50 | ₱241.99920 | ₱12,099.96 |
| 100 | ₱234.50790 | ₱23,450.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱220.11468 | ₱88,045.87 |
| 800 | ₱213.20686 | ₱170,565.49 |
| 1,200 | ₱209.25324 | ₱251,103.89 |
| 2,000 | ₱204.36518 | ₱408,730.36 |
| 2,800 | ₱201.19988 | ₱563,359.66 |

