
HCT80910EAL-E | |
|---|---|
DigiKey Part Number | 118-HCT80910EAL-ETR-ND - Tape & Reel (TR) 118-HCT80910EAL-ECT-ND - Cut Tape (CT) 118-HCT80910EAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT80910EAL-E |
Description | TRANSF ISOLATION 9:10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160µH General Purpose Pulse Transformer 9:10 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 160µH | |
ET (Volt-Time) | 14VµS | |
Turns Ratio - Primary:Secondary | 9:10 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.417" W (14.20mm x 10.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱305.49000 | ₱305.49 |
| 10 | ₱275.77600 | ₱2,757.76 |
| 25 | ₱264.66400 | ₱6,616.60 |
| 50 | ₱256.51760 | ₱12,825.88 |
| 100 | ₱248.57960 | ₱24,857.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱233.32285 | ₱93,329.14 |
| 800 | ₱225.99895 | ₱180,799.16 |
| 1,200 | ₱221.80887 | ₱266,170.64 |
| 2,000 | ₱216.62623 | ₱433,252.46 |

