
MF-LSMF330/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF330/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF330/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF330/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF330/16X-2 |
Description | 2920 RESETTABLE SMD PPTC 3.3A/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 5 | ₱61.21800 | ₱306.09 |
| 10 | ₱56.45300 | ₱564.53 |
| 50 | ₱46.86580 | ₱2,343.29 |
| 100 | ₱43.23930 | ₱4,323.93 |
| 250 | ₱38.86232 | ₱9,715.58 |
| 500 | ₱35.83600 | ₱17,918.00 |
| 1,000 | ₱33.03239 | ₱33,032.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.00145 | ₱87,004.35 |
| 6,000 | ₱26.69359 | ₱160,161.54 |
| 9,000 | ₱26.05313 | ₱234,478.17 |

