


MF-RHT700-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHT700-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT700-0 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 13 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.862" (21.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 5 | ₱54.78600 | ₱273.93 |
| 10 | ₱50.55800 | ₱505.58 |
| 50 | ₱41.95900 | ₱2,097.95 |
| 100 | ₱38.71940 | ₱3,871.94 |
| 250 | ₱34.80104 | ₱8,700.26 |
| 500 | ₱32.09268 | ₱16,046.34 |
| 1,000 | ₱29.58444 | ₱29,584.44 |
| 5,000 | ₱24.44099 | ₱122,204.95 |

