


MF-RHT800-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHT800-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT800-0 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.118" W (16.00mm x 3.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 5 | ₱64.43400 | ₱322.17 |
| 10 | ₱59.43100 | ₱594.31 |
| 50 | ₱49.29540 | ₱2,464.77 |
| 100 | ₱45.47830 | ₱4,547.83 |
| 250 | ₱40.87512 | ₱10,218.78 |
| 500 | ₱37.69158 | ₱18,845.79 |
| 1,000 | ₱34.74266 | ₱34,742.66 |
| 5,000 | ₱28.69429 | ₱143,471.45 |

