


MF-RHT800-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT800-2TR-ND - Tape & Reel (TR) 118-MF-RHT800-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT800-2 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.118" W (16.00mm x 3.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 5 | ₱67.53000 | ₱337.65 |
| 10 | ₱62.34900 | ₱623.49 |
| 50 | ₱51.71320 | ₱2,585.66 |
| 100 | ₱47.71150 | ₱4,771.15 |
| 250 | ₱42.87840 | ₱10,719.60 |
| 500 | ₱39.53882 | ₱19,769.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.44400 | ₱36,444.00 |
| 2,000 | ₱33.57459 | ₱67,149.18 |
| 3,000 | ₱31.99344 | ₱95,980.32 |
| 5,000 | ₱30.09681 | ₱150,484.05 |
| 7,000 | ₱29.03063 | ₱203,214.41 |

