MF-RX160-AP-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 18,108
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 80,584
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱20.59338
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱19.02106
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱19.84802
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 107
Unit Price: ₱32.16000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₱14.83589
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 407
Unit Price: ₱76.22000
Datasheet
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX160-AP-99

DigiKey Part Number
MF-RX160-AP-99-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX160-AP-99
Description
PTC RESET FUSE 60V 1.6A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX160-AP-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
11.4 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.642" L x 0.122" W (16.30mm x 3.10mm)
Height - Seated (Max)
0.839" (21.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable