Direct
Similar



MF-RX300 | |
|---|---|
DigiKey Part Number | MF-RX300-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX300 |
Description | PTC RESET FUSE 60V 3A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.980" L x 0.122" W (24.90mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |




