360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D361KK

DigiKey Part Number
118-MOV-07D361KK-ND
Manufacturer
Manufacturer Product Number
MOV-07D361KK
Description
VARISTOR 360V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
168 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱5.24000₱52.40
25₱4.59720₱114.93
100₱3.88270₱388.27
250₱3.53964₱884.91
500₱3.33122₱1,665.61
2,000₱3.02008₱6,040.16
4,000₱2.90425₱11,617.00
6,000₱2.84629₱17,077.74
Manufacturers Standard Package