
MOV-10D121KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D121KTR-ND - Tape & Reel (TR) 118-MOV-10D121KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D121KTR |
Description | VARISTOR 120V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D121KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 2.5 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.73100 | ₱117.31 |
| 25 | ₱10.36160 | ₱259.04 |
| 100 | ₱8.89080 | ₱889.08 |
| 250 | ₱8.18932 | ₱2,047.33 |
| 500 | ₱7.76532 | ₱3,882.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.99593 | ₱6,995.93 |
| 2,000 | ₱6.72469 | ₱13,449.38 |
| 3,000 | ₱6.58881 | ₱19,766.43 |
| 5,000 | ₱6.49333 | ₱32,466.65 |











