33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA24A

DigiKey Part Number
P4SMA24ABBTR-ND - Tape & Reel (TR)
P4SMA24ABBCT-ND - Cut Tape (CT)
P4SMA24ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA24A
Description
TVS DIODE 20.5VWM 33.2V DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,418
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱14.11300₱141.13
100₱6.43140₱643.14
500₱6.25276₱3,126.38
1,000₱6.07410₱6,074.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.29995₱26,499.75
10,000₱4.31738₱43,173.80
Manufacturers Standard Package