


P4SMA540CA | |
|---|---|
DigiKey Part Number | 118-P4SMA540CATR-ND - Tape & Reel (TR) 118-P4SMA540CACT-ND - Cut Tape (CT) 118-P4SMA540CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA540CA |
Description | TVS DIODE 486VWM 740VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA540CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 486V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱26.50000 | ₱265.00 |
| 100 | ₱18.10320 | ₱1,810.32 |
| 500 | ₱14.29200 | ₱7,146.00 |
| 1,000 | ₱12.02910 | ₱12,029.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.24260 | ₱51,213.00 |
| 10,000 | ₱9.82575 | ₱98,257.50 |

