125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA91CA

DigiKey Part Number
118-P4SMA91CATR-ND - Tape & Reel (TR)
118-P4SMA91CACT-ND - Cut Tape (CT)
118-P4SMA91CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA91CA
Description
TVS DIODE 77.8VWM 125V DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA91CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.65200₱196.52
100₱12.50550₱1,250.55
500₱9.40532₱4,702.66
1,000₱8.40489₱8,404.89
2,000₱7.56196₱15,123.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.64828₱33,241.40
10,000₱6.08315₱60,831.50
15,000₱5.79513₱86,926.95
25,000₱5.47148₱136,787.00
35,000₱5.27986₱184,795.10
50,000₱5.09360₱254,680.00
Manufacturers Standard Package