Similar



P6SMB170CA | |
|---|---|
DigiKey Part Number | P6SMB170CABBTR-ND - Tape & Reel (TR) P6SMB170CABBCT-ND - Cut Tape (CT) P6SMB170CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB170CA |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB170CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.19200 | ₱301.92 |
| 100 | ₱19.54430 | ₱1,954.43 |
| 500 | ₱14.93752 | ₱7,468.76 |
| 1,000 | ₱13.45354 | ₱13,453.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.56620 | ₱34,698.60 |
| 6,000 | ₱10.61538 | ₱63,692.28 |
| 9,000 | ₱10.13098 | ₱91,178.82 |
| 15,000 | ₱9.11111 | ₱136,666.65 |
| 21,000 | ₱9.00694 | ₱189,145.74 |


