45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB33A-Q

DigiKey Part Number
118-P6SMB33A-QTR-ND - Tape & Reel (TR)
118-P6SMB33A-QCT-ND - Cut Tape (CT)
118-P6SMB33A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB33A-Q
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28.2V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.4V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
45.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,508
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.97000₱42.97
10₱26.70500₱267.05
100₱17.09100₱1,709.10
500₱12.94838₱6,474.19
1,000₱11.61253₱11,612.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.91244₱29,737.32
6,000₱9.05574₱54,334.44
9,000₱8.61909₱77,571.81
15,000₱8.12849₱121,927.35
21,000₱7.83790₱164,595.90
30,000₱7.55551₱226,665.30
Manufacturers Standard Package