


P6SMB350CA | |
|---|---|
DigiKey Part Number | P6SMB350CABBTR-ND - Tape & Reel (TR) P6SMB350CABBCT-ND - Cut Tape (CT) P6SMB350CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB350CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱18.40100 | ₱184.01 |
| 100 | ₱13.39880 | ₱1,339.88 |
| 500 | ₱12.02910 | ₱6,014.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.42967 | ₱37,289.01 |
| 6,000 | ₱11.42229 | ₱68,533.74 |
| 9,000 | ₱10.90910 | ₱98,181.90 |
| 15,000 | ₱10.33252 | ₱154,987.80 |
| 21,000 | ₱9.99113 | ₱209,813.73 |
| 30,000 | ₱9.82575 | ₱294,772.50 |


