
PM1210-1R2J-RC | |
|---|---|
DigiKey Part Number | PM1210-1R2J-RCTR-ND - Tape & Reel (TR) PM1210-1R2J-RCCT-ND - Cut Tape (CT) PM1210-1R2J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-1R2J-RC |
Description | FIXED IND 1.2UH 215MA 750 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 215 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-1R2J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱14.41100 | ₱144.11 |
| 100 | ₱11.83260 | ₱1,183.26 |
| 1,000 | ₱9.72987 | ₱9,729.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.17398 | ₱18,347.96 |
| 4,000 | ₱8.65053 | ₱34,602.12 |
| 6,000 | ₱8.35844 | ₱50,150.64 |
| 10,000 | ₱8.00483 | ₱80,048.30 |
| 14,000 | ₱7.78029 | ₱108,924.06 |
| 20,000 | ₱7.54933 | ₱150,986.60 |

