3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608-3R3M-RC

DigiKey Part Number
118-PM1608-3R3M-RCTR-ND - Tape & Reel (TR)
118-PM1608-3R3M-RCCT-ND - Cut Tape (CT)
118-PM1608-3R3M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1608-3R3M-RC
Description
FIXED IND 3.3UH 2A 80 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608-3R3M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
18.5 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱121.48000₱121.48
10₱99.98400₱999.84
25₱92.49320₱2,312.33
50₱87.21700₱4,360.85
100₱82.22660₱8,222.66
250₱76.07868₱19,019.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱70.64218₱42,385.31
1,200₱66.62008₱79,944.10
1,800₱64.37686₱115,878.35
3,000₱61.66184₱184,985.52
4,200₱59.93793₱251,739.31
6,000₱59.10338₱354,620.28
Manufacturers Standard Package