
PM1812-820J-RC | |
|---|---|
DigiKey Part Number | PM1812-820J-RCTR-ND - Tape & Reel (TR) PM1812-820J-RCCT-ND - Cut Tape (CT) PM1812-820J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-820J-RC |
Description | FIXED IND 82UH 120MA 7 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 120 mA 7Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-820J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.30400 | ₱153.04 |
| 100 | ₱12.58290 | ₱1,258.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱10.97268 | ₱5,486.34 |
| 1,000 | ₱10.34562 | ₱10,345.62 |
| 1,500 | ₱9.99567 | ₱14,993.51 |
| 2,500 | ₱9.57207 | ₱23,930.17 |
| 3,500 | ₱9.30290 | ₱32,560.15 |
| 5,000 | ₱9.02587 | ₱45,129.35 |

